XKB Connection U263-161N-5BQC10-1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | U263-161N-5BQC10-1 |
| LCSC Part # | C49296863 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole USB, DVI, HDMI Connector Adapters |
| Datasheet | XKB Connection U263-161N-5BQC10-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | Type-C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 150V | |
| Supplementary Features | Harpoon pin | |
| Gender | Female | |
| Connect-Disconnect Life | 10 thousand cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | Type-C | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Supplementary Features | Harpoon pin | |
| Gender | Female | |
| Connect-Disconnect Life | 10 thousand cycles | |
| Number of Ports | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 995
995 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4568 | $ 0.46 |
| 10+ | $ 0.3629 | $ 3.63 |
| 50+ | $ 0.324 | $ 16.20 |
| 100+ | $ 0.2738 | $ 27.38 |
| 500+ | $ 0.2511 | $ 125.55 |
| 1,000+ | $ 0.2381 | $ 238.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | Type-C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 150V | |
| Supplementary Features | Harpoon pin | |
| Gender | Female | |
| Connect-Disconnect Life | 10 thousand cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | Type-C | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Supplementary Features | Harpoon pin | |
| Gender | Female | |
| Connect-Disconnect Life | 10 thousand cycles | |
| Number of Ports | 1 |
Help & FeedbackShow similar products (0) >
C49296863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

