jkun A1506AWR-13-F4MB1-R
| Manufacturer | jkunAsian Brands |
| MPN | A1506AWR-13-F4MB1-R |
| LCSC Part # | C49296467 |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 13POS 1.5mm |
| Datasheet | jkun A1506AWR-13-F4MB1-R |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | jkun | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 100V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 13 | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | jkun | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 100V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 13 | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2564 | $ 1.28 |
| 50+ | $ 0.2013 | $ 10.07 |
| 150+ | $ 0.1777 | $ 26.66 |
| 800+ | $ 0.1483 | $ 118.64 |
| 2,400+ | $ 0.1352 | $ 324.48 |
| 4,800+ | $ 0.1273 | $ 611.04 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | jkun | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 100V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 13 | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | jkun | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 100V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 13 | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



