Yuandi TS-1094-A13B3-D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1094-A13B3-D2 |
| LCSC Part # | C492957 |
| Packaging | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Datasheet | Yuandi TS-1094-A13B3-D2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,12x12mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,12x12mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 10mm |
Help & FeedbackShow similar products (0) >
In-Stock: 230
230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0804$ 0.0724 | $ 0.36 |
| 50+ | $ 0.064$ 0.0576 | $ 2.88 |
| 150+ | $ 0.0558$ 0.0503 | $ 7.55 |
| 500+ | $ 0.0496$ 0.0447 | $ 22.35 |
| 2,500+ | $ 0.0447$ 0.0403 | $ 100.75 |
| 5,000+ | $ 0.0423$ 0.0381 | $ 190.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,12x12mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,12x12mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 10mm |
Help & FeedbackShow similar products (0) >
C492957 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



