SHOU HAN 2.54-7P TPGT
| Manufacturer | SHOU HANAsian Brands |
| MPN | 2.54-7P TPGT |
| LCSC Part # | C49287281 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 7 Black 25mA SPST 2,000 cycles Slide, Rocked SMD DIP Switches RoHS |
| Datasheet | SHOU HAN 2.54-7P TPGT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 101
101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7452$ 0.4472 | $ 0.45 |
| 10+ | $ 0.603$ 0.3618 | $ 3.62 |
| 30+ | $ 0.5327$ 0.3197 | $ 9.59 |
| 100+ | $ 0.4625$ 0.2775 | $ 27.75 |
| 500+ | $ 0.4216$ 0.2530 | $ 126.50 |
| 1,000+ | $ 0.3988$ 0.2393 | $ 239.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ |
Help & FeedbackShow similar products (0) >
C49287281 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



