SHOU HAN TYPE-C 24P LTH10.0
| Manufacturer | SHOU HANAsian Brands |
| MPN | TYPE-C 24P LTH10.0 |
| LCSC Part # | C49287216 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Length | 10mm | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 20V
- Rated Current: 5A
- Contact Resistance: 40mΩ max (initial), 50mΩ max (post-test)
- Insulation Resistance: 100MΩ min
- Withstanding Voltage: 100V AC RMS
- Overall Insertion Force: 5~20N (initial and post-durability)
- Overall Withdrawal Force: 8~20N (initial), 5~20N (post-durability)
- Durability: 10000 cycles
- High Temperature Resistance: SMT reflow soldering (peak 260°C ± 5°C); no blistering or melting on plastic parts; discoloration and warpage within tolerance
- Solderability: solder coverage ≥ 95%
- Salt Spray Test: 48H min
- Operating Temperature: -30°C ~ +80°C
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4089$ 0.3762 | $ 0.38 |
| 10+ | $ 0.3228$ 0.2970 | $ 2.97 |
| 30+ | $ 0.2874$ 0.2645 | $ 7.94 |
| 100+ | $ 0.2413$ 0.2220 | $ 22.20 |
| 600+ | $ 0.2214$ 0.2037 | $ 122.22 |
| 1,200+ | $ 0.2091$ 0.1924 | $ 230.88 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Length | 10mm | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 20V
- Rated Current: 5A
- Contact Resistance: 40mΩ max (initial), 50mΩ max (post-test)
- Insulation Resistance: 100MΩ min
- Withstanding Voltage: 100V AC RMS
- Overall Insertion Force: 5~20N (initial and post-durability)
- Overall Withdrawal Force: 8~20N (initial), 5~20N (post-durability)
- Durability: 10000 cycles
- High Temperature Resistance: SMT reflow soldering (peak 260°C ± 5°C); no blistering or melting on plastic parts; discoloration and warpage within tolerance
- Solderability: solder coverage ≥ 95%
- Salt Spray Test: 48H min
- Operating Temperature: -30°C ~ +80°C
C49287216 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



