XUNPU PH2.54-02-08PWS-R
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | PH2.54-02-08PWS-R |
| LCSC Part # | C49286567 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Description | 16P 2x8P Gold Brass -40℃~+105℃ Pin Header Black 2.54mm 2.5mm 6mm 1kV 3A 2 2.54mm Right Angle SMD,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
710 
710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2688 $ 0.2554 | $ 1.28 |
50+ | $ 0.2126 $ 0.2020 | $ 10.10 |
300+ | $ 0.1886 $ 0.1792 | $ 53.76 |
600+ | $ 0.1586 $ 0.1507 | $ 90.42 |
2,400+ | $ 0.1452 $ 0.1380 | $ 331.20 |
5,100+ | $ 0.1372 $ 0.1304 | $ 665.04 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$