XUNPU SS-12D10G3-G
| Manufacturer | XUNPUAsian Brands |
| MPN | SS-12D10G3-G |
| LCSC Part # | C49284729 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 2A SPDT 125V Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 2A | |
| Circuit | SPDT | |
| Switch Height | 9.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,325
1,325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3374$ 0.3037 | $ 1.52 |
| 50+ | $ 0.2669$ 0.2403 | $ 12.02 |
| 150+ | $ 0.2367$ 0.2131 | $ 31.97 |
| 500+ | $ 0.199$ 0.1791 | $ 89.55 |
| 2,500+ | $ 0.1822$ 0.1640 | $ 410.00 |
| 5,000+ | $ 0.1722$ 0.1550 | $ 775.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 2A | |
| Circuit | SPDT | |
| Switch Height | 9.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



