LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-4562-000E product image
Images for reference only

Broadcom HCPL-4562-000ERoHS

Manufacturer
MPN
HCPL-4562-000E
LCSC Part #
C49278084
Packaging
DIP-8
Customer #
Key Attributes
8mA 1.8V 1.3V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom HCPL-4562-000E
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4009$ 3.40
10+$ 2.893$ 28.93
50+$ 2.5917$ 129.59
100+$ 2.2873$ 228.73
500+$ 2.1469$ 1073.45
1,000+$ 2.0822$ 2082.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Fall time-
Rise time-
Output Current8mA
Vce Saturation(VCE(sat))-
Load Voltage-
Reverse Voltage1.8V
Current transfer ratio-;-
Voltage - Forward(Vf)1.3V
Forward Current(If)12mA
Number of Channels1
Total Power Dissipation(Pd)-
Output Type-
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Introduction

AI Translation

The HCPL-4562 and HCNW4562 optocouplers provide wide-bandwidth isolation for analog signals. They are ideal for video isolation when combined with their application circuit (Figure 4). High linearity and low phase shift are achieved through an AlGaAs LED combined with a high-speed detector. These single-channel optocouplers are available in 8-pin DIP and wide-body package configurations.

Features

AI Translation
  • Wide bandwidth[1]:
    • 17 MHz (HCPL-4562)
    • 9 MHz (HCNW4562)
  • High voltage gain[1]:
    • 2.0 (HCPL-4562)
    • 3.0 (HCNW4562)
  • Low GV temperature coefficient: -0.3 %/°C
  • Highly linear at low drive currents
  • High-speed AlGaAs emitter
  • Safety approval:
    • UL Recognized: 3750VRMS for 1 minute (5000VRMS for 1 minute for HCPL-4562#020 and HCNW4562) per UL 1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved: VIORM = 1414Vpeak for HCNW4562
  • Available in 8-pin DIP and wide-body packages

Applications

AI Translation
  • Video isolation for the following standards/formats: NTSC, PAL, SECAM, S-VHS, ANALOG RGB
  • Low drive current feedback element in switching power supplies (for ISDN networks, as an example)
  • A/D converter signal isolation
  • Analog signal ground isolation
  • High-voltage insulation