LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CCTC TCC0402COG200F500AT product image
  • TCC0402COG200F500AT thumbnail 1
  • TCC0402COG200F500AT thumbnail 2
  • TCC0402COG200F500AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CCTC TCC0402COG200F500AT

Manufacturer
CCTCAsian Brands
MPN
TCC0402COG200F500AT
LCSC Part #
C49275049
Packaging
0402
Customer #
Key Attributes
20pF COG ±1% 50V 0402 Ceramic Capacitors
DatasheetCCTC TCC0402COG200F500AT
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,150
7,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0035$ 0.18
500+$ 0.0027$ 1.35
1,500+$ 0.0022$ 3.30
10,000+$ 0.002$ 20.00
20,000+$ 0.0017$ 34.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerCCTC
Packaging0402
Capacitance20pF
Temperature CoefficientCOG
Tolerance±1%
Voltage Rating50V

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TCC0402COG200J500ATCCTCSimilar0402560,300$ 0.0027
TCC0402COG200G500ATCCTCSimilar04020$ 0.0018
TCC0402COG200K500ATCCTCSimilar04020$ 0.0004
View and Compare All Alternative Parts.