TECH PUBLIC TP1SMA5927BT3G
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TP1SMA5927BT3G |
| LCSC Part # | C49274814 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 1.5W SMA |
| Description | 1 Independent 11.4V~12.6V 1.5W 12V SMA Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,400 
3,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0683 | $ 0.68 |
100+ | $ 0.0538 | $ 5.38 |
300+ | $ 0.0465 | $ 13.95 |
1,000+ | $ 0.0411 | $ 41.10 |
5,000+ | $ 0.0368 | $ 184.00 |
10,000+ | $ 0.0346 | $ 346.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$