microgate MGCC1210M900T-2-LF
| Manufacturer |
microgate
Asian Brands |
| Mfr. Part # | MGCC1210M900T-2-LF |
| LCSC Part # | C49274405 |
| Package | SMD |
| Customer # | |
| Description | 90Ω@100MHz 2 4Ω SMD Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | microgate | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1018 | $ 0.51 |
50+ | $ 0.081 | $ 4.05 |
150+ | $ 0.0706 | $ 10.59 |
500+ | $ 0.0628 | $ 31.40 |
2,500+ | $ 0.0566 | $ 141.50 |
5,000+ | $ 0.0534 | $ 267.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$