CAX TS1101D-4.5x4.5x3.8B-3P-FS
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS1101D-4.5x4.5x3.8B-3P-FS |
| LCSC Part # | C49274265 |
| Package | Through Hole,Right Angle,4.5x4.5mm |
| Customer # | |
| Description | 12V Without Bracket 4.5mm Round Button No SPST 4.5mm 50mA Through Hole,Right Angle,4.5x4.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | Through Hole,Right Angle,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1118 $ 0.1063 | $ 0.53 |
50+ | $ 0.089 $ 0.0846 | $ 4.23 |
150+ | $ 0.0775 $ 0.0737 | $ 11.06 |
1,000+ | $ 0.069 $ 0.0656 | $ 65.60 |
2,000+ | $ 0.0621 $ 0.0590 | $ 118.00 |
5,000+ | $ 0.0587 $ 0.0558 | $ 279.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$