CAX TS-1102FSS-6x6x8.0
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1102FSS-6x6x8.0 |
| LCSC Part # | C49274240 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Description | 12V Without Bracket 6.2mm Round Button No 6.2mm SPST 50mA SMD-4P,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
760
760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0578 $ 0.0550 | $ 0.55 |
100+ | $ 0.046 $ 0.0437 | $ 4.37 |
300+ | $ 0.0401 $ 0.0381 | $ 11.43 |
1,000+ | $ 0.0357 $ 0.0340 | $ 34.00 |
5,000+ | $ 0.0321 $ 0.0305 | $ 152.50 |
10,000+ | $ 0.0303 $ 0.0288 | $ 288.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$