TDSEMIC TDSEMIC-504
| Manufacturer |
TDSEMIC
Asian Brands |
| MPN | TDSEMIC-504 |
| LCSC Part # | C49270383 |
| Packaging | - |
| Customer # | |
| Description | 3.3V~5V Control module Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | TDSEMIC | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
205
205
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.1012 | $ 1.10 |
10+ | $ 0.9171 | $ 9.17 |
30+ | $ 0.8154 | $ 24.46 |
100+ | $ 0.7008 | $ 70.08 |
500+ | $ 0.6491 | $ 324.55 |
1,000+ | $ 0.6265 | $ 626.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$