TDSEMIC TDSEMIC-064
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | TDSEMIC-064 |
| LCSC Part # | C49270377 |
| Package | - |
| Customer # | |
| Description | Buck 180kHz Adjustable 2.25V~36V 4V~38V 5A Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5731 | $ 2.57 |
10+ | $ 2.1863 | $ 21.86 |
30+ | $ 1.9448 | $ 58.34 |
100+ | $ 1.697 | $ 169.70 |
500+ | $ 1.5849 | $ 792.45 |
1,000+ | $ 1.536 | $ 1536.00 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$