LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU SS10100 product image
  • SS10100 thumbnail 1
  • SS10100 thumbnail 2
  • SS10100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU SS10100RoHS

Manufacturer
KUUAsian Brands
MPN
SS10100
LCSC Part #
C49270367
Packaging
TO-277B
Customer #
Key Attributes
DIODE SCHOTTKY 100V TO-277B
Datasheetpdf iconKUU SS10100
In-Stock: 4,930
4,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.181$ 0.91
50+$ 0.1416$ 7.08
150+$ 0.1247$ 18.71
500+$ 0.1036$ 51.80
2,500+$ 0.0942$ 235.50
5,000+$ 0.0886$ 443.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerKUU
PackagingTO-277B
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)670mV@10A
Reverse Leakage Current (Ir)100uA@100V
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current220A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The device contains a high-efficiency, low-power general-purpose Schottky rectifier. Its clip-bonded lead structure provides excellent thermal performance and low resistance.

Features

AI Translation
  • Low-profile package
  • VRRM 100V, IF(AV) 10A
  • Suitable for automated placement
  • Ultra-fast reverse recovery time
  • Low power consumption, high efficiency
  • Low forward voltage drop
  • High forward surge current capability
  • High-temperature soldering capability: 260℃/10s at terminals

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection