TDSEMIC ICL7107CPLZ-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | ICL7107CPLZ-TD |
| LCSC Part # | C49270325 |
| Packaging | DIP-40 |
| Customer # | |
| Key Attributes | Parallel port 7V~15V DIP-40 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-40 | |
| Operating Temperature | -25℃~+75℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 800uA | |
| Voltage - Supply | 7V~15V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration;Bipolar power supply;Under-voltage detection | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 3.5;- | |
| S/N Ratio | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 11 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICL7107 is a high-performance, low-power, 3-1/2 digit dual-slope ADC with an integrated display driver. Designed for single-battery supply systems, it can directly drive non-multiplexed LED displays. The converter itself offers versatility and high accuracy with immunity to high-noise environments. Its true differential high-impedance inputs and differential reference make it ideal for ratiometric measurements such as resistance, strain gauges, and bridge sensors. The built-in auto-zero function automatically corrects system offset, eliminating the need for external adjustment. Available packages include DIP40, QFP44, and bare die.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.8759 | $ 7.88 |
| 10+ | $ 6.8006 | $ 68.01 |
| 33+ | $ 6.1451 | $ 202.79 |
| 99+ | $ 5.5945 | $ 553.86 |
Standard Packaging11/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-40 | |
| Operating Temperature | -25℃~+75℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 800uA | |
| Voltage - Supply | 7V~15V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration;Bipolar power supply;Under-voltage detection | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 3.5;- | |
| S/N Ratio | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 11 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICL7107 is a high-performance, low-power, 3-1/2 digit dual-slope ADC with an integrated display driver. Designed for single-battery supply systems, it can directly drive non-multiplexed LED displays. The converter itself offers versatility and high accuracy with immunity to high-noise environments. Its true differential high-impedance inputs and differential reference make it ideal for ratiometric measurements such as resistance, strain gauges, and bridge sensors. The built-in auto-zero function automatically corrects system offset, eliminating the need for external adjustment. Available packages include DIP40, QFP44, and bare die.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



