TDSEMIC AT24C64-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | AT24C64-TD |
| LCSC Part # | C49270316 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 64Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AT24C64-TD is an electrically erasable programmable read-only memory organized as 8192×8 bits with a two-wire serial interface. Operating voltage is as low as 1.8V, with a typical standby current of 1μA and typical active current of 1mA. The device supports page write capability with 32 bytes per page, available in 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5 packages.
Features
AI Translation
- Wide operating voltage range: 1.8V ~ 5.5V
- Low-voltage technology
- Typical operating current: 1mA
- Typical standby current: 1μA
- Memory organization: 24C02 = 256×8 bits (2K bits), 24C04 = 512×8 bits (4K bits), 24C08 = 1024×8 bits (8K bits), 24C16 = 2048×8 bits (16K bits), 24C32 = 4096×8 bits (32K bits), 24C64 = 8192×8 bits (64K bits)
- 2-wire serial interface, fully compatible with I²C bus
- I²C clock frequency: 1MHz (5V), 400kHz (1.8V, 2.5V, 2.7V)
- Schmitt trigger inputs with noise suppression
- Hardware data write protection
- Internal write cycle time: 5ms max
- Byte write operation support
- Page write: 8-byte page (24C02), 16-byte page (24C04/08/16), 32-byte page (24C32/64)
- Byte read, random read, and sequential read support
- Auto-increment addressing
- ESD protection: >2.5kV
- High reliability: 1,000,000 write/erase cycles endurance, 100-year data retention
- Available in 8-pin DIP and 8-pin SOP packages
- Lead-free process, RoHS compliant
Applications
AI Translation
- Smart instrumentation
- Industrial control
- Home appliances
- Computer & laptop
- Automotive electronics
In-Stock: 2,355
2,355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1033 | $ 0.52 |
| 50+ | $ 0.0819 | $ 4.10 |
| 150+ | $ 0.0712 | $ 10.68 |
| 500+ | $ 0.0632 | $ 31.60 |
| 2,500+ | $ 0.0567 | $ 141.75 |
| 4,000+ | $ 0.0535 | $ 214.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AT24C64-TD is an electrically erasable programmable read-only memory organized as 8192×8 bits with a two-wire serial interface. Operating voltage is as low as 1.8V, with a typical standby current of 1μA and typical active current of 1mA. The device supports page write capability with 32 bytes per page, available in 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5 packages.
Features
AI Translation
- Wide operating voltage range: 1.8V ~ 5.5V
- Low-voltage technology
- Typical operating current: 1mA
- Typical standby current: 1μA
- Memory organization: 24C02 = 256×8 bits (2K bits), 24C04 = 512×8 bits (4K bits), 24C08 = 1024×8 bits (8K bits), 24C16 = 2048×8 bits (16K bits), 24C32 = 4096×8 bits (32K bits), 24C64 = 8192×8 bits (64K bits)
- 2-wire serial interface, fully compatible with I²C bus
- I²C clock frequency: 1MHz (5V), 400kHz (1.8V, 2.5V, 2.7V)
- Schmitt trigger inputs with noise suppression
- Hardware data write protection
- Internal write cycle time: 5ms max
- Byte write operation support
- Page write: 8-byte page (24C02), 16-byte page (24C04/08/16), 32-byte page (24C32/64)
- Byte read, random read, and sequential read support
- Auto-increment addressing
- ESD protection: >2.5kV
- High reliability: 1,000,000 write/erase cycles endurance, 100-year data retention
- Available in 8-pin DIP and 8-pin SOP packages
- Lead-free process, RoHS compliant
Applications
AI Translation
- Smart instrumentation
- Industrial control
- Home appliances
- Computer & laptop
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



