LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC AD8552ARZ-TD product image
  • AD8552ARZ-TD thumbnail 1
  • AD8552ARZ-TD thumbnail 2
  • AD8552ARZ-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC AD8552ARZ-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
AD8552ARZ-TD
LCSC Part #
C49270314
Packaging
SOP-8
Customer #
Key Attributes
2 1uV 1.2V/us 130dB 160pA 1.5MHz 125uA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTDSEMIC AD8552ARZ-TD
In-Stock: 4,756
4,756 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4489$ 0.45
10+$ 0.3553$ 3.55
30+$ 0.3149$ 9.45
100+$ 0.2632$ 26.32
500+$ 0.2422$ 121.10
1,000+$ 0.2277$ 227.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTDSEMIC
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1uV
Slew Rate1.2V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current160pA
Output Current-
Input Offset Voltage Drift(Vos TC)5nV/℃
Gain Bandwidth Product1.5MHz
Quiescent Current125uA
Input Voltage Noise Density19nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The AD855x series amplifiers employ a patented fast-settling chopper stabilization technique that provides input offset voltage correction, achieving ultralow offset and drift. This approach continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough enables the devices to achieve a 1.5 MHz gain bandwidth product and 1.2 V/μs slew rate while consuming only 125μA of supply current. These devices feature unity-gain stability, excellent power supply rejection ratio, and common-mode rejection ratio. The AD855x series is ideal for applications requiring precision amplification of low-level signals that cannot tolerate error sources, yet demand high bandwidth and fast transient response. Rail-to-rail input and output swing simplifies both high-side and low-side sensing. The series operates from a single supply as low as 1.8 V, making it suitable for dual-battery applications. The AD855x op amps feature enhanced EMI immunity to minimize interference from external sources and provide high ESD protection (5-kV HBM). All models are specified to operate over the extended industrial temperature range of −40°C to +125°C.

Features

AI Translation
  • High DC accuracy: max offset voltage ±8 μV, max offset voltage drift ±40 nV/°C; min open-loop gain 112 dB; min PSRR 112 dB; min CMRR 112 dB; typical input voltage noise 0.45 μVpp
  • Bandwidth 1.5 MHz, slew rate 1.2 V/μs
  • 0.1% settling time for 1V step signal: 1.2 μs
  • Overload recovery to 0.1%: 35 μs
  • Micropower: 125 μA per amplifier, wide supply voltage range 1.8 V to 5.5 V
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision current sensing
  • Medical equipment
  • Electronic scales
  • Strain gauge amplifiers
  • ADC drivers