HGSEMI LM4890AMM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4890AMM/TR |
| LCSC Part # | C49270260 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2.5mA 1.2Wx1@8Ω MSOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Quiescent Current | 2.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.123% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch;Analog voltage gain | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Power | 1.2Wx1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,160
2,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1176 | $ 0.59 |
| 50+ | $ 0.0934 | $ 4.67 |
| 150+ | $ 0.0813 | $ 12.20 |
| 500+ | $ 0.0723 | $ 36.15 |
| 3,000+ | $ 0.065 | $ 195.00 |
| 6,000+ | $ 0.0614 | $ 368.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Quiescent Current | 2.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.123% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch;Analog voltage gain | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Power | 1.2Wx1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



