LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI MC33269DT-1.2/TR product image
  • MC33269DT-1.2/TR thumbnail 1
  • MC33269DT-1.2/TR thumbnail 2
  • MC33269DT-1.2/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI MC33269DT-1.2/TR

Manufacturer
HGSEMIAsian Brands
MPN
MC33269DT-1.2/TR
LCSC Part #
C49270253
Packaging
TO-252-2
Customer #
Key Attributes
IC REG LINEAR 1.2V 1A TO-252-2
DatasheetHGSEMI MC33269DT-1.2/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,500
2,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1426$ 0.71
50+$ 0.1128$ 5.64
150+$ 0.0978$ 14.67
500+$ 0.0866$ 43.30
2,500+$ 0.0777$ 194.25
5,000+$ 0.0732$ 366.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-252-2
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Introduction

AI Translation

MC33269 is a positive-voltage-output low-dropout three-terminal linear voltage regulator with a dropout voltage of 1.2V at 1A output current. The device is available in both fixed and adjustable output voltage versions. The 1.5V, 1.8V, 2.5V, 3.3V, 5.0V fixed output voltage versions and the adjustable version offer 1% voltage accuracy; fixed voltage versions offer 2% output voltage accuracy. It integrates internal over-temperature protection and current limiting circuitry, suitable for a wide range of electronic applications. The MC33269 is a low-dropout voltage regulator whose pass element consists of an NPN transistor driven by a PNP transistor, with dropout voltage defined as V_DROP = V_BE + V_SAT. The device is available in both fixed and adjustable versions with output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. An on-chip thermal shutdown circuit provides overload and over-temperature protection. To ensure stability, the adjustable version requires a minimum 22μF tantalum capacitor on the output; fixed voltage versions may use smaller capacitors as determined by the specific application.

Features

AI Translation
  • Fixed output voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output version
  • Adjustable version output voltage accuracy: 1%
  • Fixed voltage output accuracy: 2%
  • Low dropout voltage: only 1.2V at 1A output current
  • Current limiting
  • Thermal shutdown
  • Temperature range: -40℃ ~125℃

Applications

AI Translation
  • Laptops, PDAs, and notebook computers
  • Battery chargers
  • SCSI-II active terminators
  • Mobile phones
  • Cordless phones
  • Battery-powered systems
  • Portable devices
  • Post-regulators for switching power supplies