LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-217-560E product image
Images for reference only

Broadcom ACPL-217-560ERoHS

Manufacturer
MPN
ACPL-217-560E
LCSC Part #
C49269064
Packaging
SO-4
Customer #
Key Attributes
50mA 400mV@8mA,2.4mA 80V 6V 1.2V DC SO-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom ACPL-217-560E
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3168$ 1.58
50+$ 0.2468$ 12.34
150+$ 0.2168$ 32.52
500+$ 0.1794$ 89.70
3,000+$ 0.1627$ 488.10
6,000+$ 0.1527$ 916.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSO-4
Fall time3us
Output Current50mA
Rise time2us
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ACPL-217 is a DC-input, single-channel, half-pitch phototransistor optocoupler that contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50% at an input current of 5 mA.

Features

AI Translation
  • Current transfer ratio (CTR): 50% (minimum) at l_F = 5 mA, V_CC = 5V
  • High input-output isolation voltage (V_ISO): 3750VRMS
  • Non-saturated response time (t_r): 2 μs (typical) at V_CC = 10V, I_C = 2 mA, R_L = 100Ω
  • SO package
  • CMR: 10 kV/μs (typical)
  • Safety and regulatory approvals – cUL – IEC/EN/DIN EN 60747-5-5
  • Available options – CTR Ranks 0, A, B, C, and D

Applications

AI Translation
  • I/O Interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances