Broadcom HCPL-2731-000E
| Manufacturer | |
| MPN | HCPL-2731-000E |
| LCSC Part # | C49268978 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Features | Darlington output structure |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These dual- channel optocouplers contain a separated pair of GaAsP light- emitting diodes optically coupled to a pair of integrated high- gain photodetectors. They provide extremely high current transfer ratio and excellent input- output common mode transient immunity. A separate pin for the photodiodes and first gain stages (VCC) permits lower output saturation voltage and higher speed operation than possible with conventional photo- darlington type optocouplers. In addition, VCC may be as low as 1.6V without adversely affecting the parametric performance.
The SO- 8 does not require "through holes" in a PCB. This package occupies approximately one- third the footprint area of the standard dual- inline package. The lead profile is designed to be compatible with standard surface mount processes.
Features
- High current transfer ratio - 1800% typical
- Low input current requirements - 0.5mA
- Low output saturation voltage - 0.1V
- High density packaging
- Performance guaranteed over temperature 0°C to 70°C
- LSTTL compatible
- High output current - 60 mA
- Safety approval: UL recognized - 3750 V rms for 1 minute and 5000 Vrms (see Note) for 1 minute
- CSA approved
- Available in 8- pin DIP and SO- 8 footprint
- MIL- PRF- 38534 hermetic version available (HCPL- 5730/5731)
- Surface mount gull wing option available for 8- pin DIP (Option 300)
Applications
- Digital logic ground isolation
- Telephone ring detector
- Level shifting
- EIA RS- 232C line receiver
- Polarity sensing
- Low input current line receiver - long line or party line
- Microprocessor bus isolation
- Current loop receiver
- Line voltage status indicator - low input power dissipation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3002 | $ 3.30 |
| 10+ | $ 2.8077 | $ 28.08 |
| 50+ | $ 2.5147 | $ 125.74 |
| 100+ | $ 2.2202 | $ 222.02 |
| 500+ | $ 2.0824 | $ 1041.20 |
| 1,000+ | $ 2.0207 | $ 2020.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Features | Darlington output structure |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These dual- channel optocouplers contain a separated pair of GaAsP light- emitting diodes optically coupled to a pair of integrated high- gain photodetectors. They provide extremely high current transfer ratio and excellent input- output common mode transient immunity. A separate pin for the photodiodes and first gain stages (VCC) permits lower output saturation voltage and higher speed operation than possible with conventional photo- darlington type optocouplers. In addition, VCC may be as low as 1.6V without adversely affecting the parametric performance.
The SO- 8 does not require "through holes" in a PCB. This package occupies approximately one- third the footprint area of the standard dual- inline package. The lead profile is designed to be compatible with standard surface mount processes.
Features
- High current transfer ratio - 1800% typical
- Low input current requirements - 0.5mA
- Low output saturation voltage - 0.1V
- High density packaging
- Performance guaranteed over temperature 0°C to 70°C
- LSTTL compatible
- High output current - 60 mA
- Safety approval: UL recognized - 3750 V rms for 1 minute and 5000 Vrms (see Note) for 1 minute
- CSA approved
- Available in 8- pin DIP and SO- 8 footprint
- MIL- PRF- 38534 hermetic version available (HCPL- 5730/5731)
- Surface mount gull wing option available for 8- pin DIP (Option 300)
Applications
- Digital logic ground isolation
- Telephone ring detector
- Level shifting
- EIA RS- 232C line receiver
- Polarity sensing
- Low input current line receiver - long line or party line
- Microprocessor bus isolation
- Current loop receiver
- Line voltage status indicator - low input power dissipation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

