Coilank AAPS1513M150F
| Manufacturer | CoilankAsian Brands |
| MPN | AAPS1513M150F |
| LCSC Part # | C49261564 |
| Packaging | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 22A 7.5mΩ SMD,16.5x15.5mm |
| Datasheet | Coilank AAPS1513M150F |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,16.5x15.5mm | |
| Current Rating | 22A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 25.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,16.5x15.5mm | |
| Current Rating | 22A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 25.5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 235
235 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3301 | $ 3.33 |
| 10+ | $ 2.8467 | $ 28.47 |
| 30+ | $ 2.5599 | $ 76.80 |
| 100+ | $ 2.2698 | $ 226.98 |
| 500+ | $ 2.1354 | $ 1067.70 |
| 1,000+ | $ 2.0748 | $ 2074.80 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,16.5x15.5mm | |
| Current Rating | 22A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 25.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,16.5x15.5mm | |
| Current Rating | 22A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 25.5A |
Help & FeedbackShow similar products (0) >
C49261564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| APS1513M150F | Coilank | Similar | SMD,16.5x15.5mm | 151 | $ 2.6189 | ||
| PQ3222M150K | Coilank | Similar | Through Hole,33.5x28mm | 65 | $ 2.8794 | ||
| DEP2724L150DK | Coilank | Similar | Through Hole,27.5x17mm | 19 | $ 1.6676 |



