Coilank AAPS1060M4R7F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AAPS1060M4R7F |
| LCSC Part # | C49261533 |
| Package | SMD,11.9x11mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH SMD,11.9x11mm |
| Description | 4.7uH 25A SMD,11.9x11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,11.9x11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7128 | $ 1.71 |
10+ | $ 1.4596 | $ 14.60 |
30+ | $ 1.3 | $ 39.00 |
100+ | $ 1.1373 | $ 113.73 |
500+ | $ 1.0636 | $ 531.80 |
1,000+ | $ 1.0314 | $ 1031.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$