Coilank AAPS0730M1R5F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AAPS0730M1R5F |
| LCSC Part # | C49261504 |
| Package | SMD,7.8x7.6mm |
| Customer # | |
| Description | 15.3A 1.5uH ±20% 23.5A 8.25mΩ SMD,7.8x7.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,7.8x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6953 | $ 0.70 |
10+ | $ 0.6799 | $ 6.80 |
30+ | $ 0.6692 | $ 20.08 |
100+ | $ 0.66 | $ 66.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$