Coilank AAPS0660M150F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AAPS0660M150F |
| LCSC Part # | C49261495 |
| Package | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 6A 43.75mΩ SMD,6.6x6.4mm |
| Description | 6A 15uH 43.75mΩ 5.8A ±20% SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
845
845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0893 $ 0.9586 | $ 0.96 |
10+ | $ 0.897 $ 0.7894 | $ 7.89 |
30+ | $ 0.7913 $ 0.6964 | $ 20.89 |
100+ | $ 0.6716 $ 0.5911 | $ 59.11 |
750+ | $ 0.618 $ 0.5439 | $ 407.93 |
1,500+ | $ 0.5943 $ 0.5230 | $ 784.50 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$