Coilank AAPS0660M4R7F
| Manufacturer | CoilankAsian Brands |
| MPN | AAPS0660M4R7F |
| LCSC Part # | C49261490 |
| Packaging | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH SMD,6.6x6.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 11A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.4mΩ | |
| Current - Saturation(Isat) | 10.5A | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 163
163 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1449$ 1.0076 | $ 1.01 |
| 10+ | $ 0.9446$ 0.8313 | $ 8.31 |
| 30+ | $ 0.8355$ 0.7353 | $ 22.06 |
| 100+ | $ 0.7117$ 0.6263 | $ 62.63 |
| 750+ | $ 0.6563$ 0.5776 | $ 433.20 |
| 1,500+ | $ 0.6319$ 0.5561 | $ 834.15 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 11A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.4mΩ | |
| Current - Saturation(Isat) | 10.5A | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



