Coilank AAPS0420M1R0F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AAPS0420M1R0F |
| LCSC Part # | C49261422 |
| Package | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 9.6A 14.6mΩ SMD,4.1x4.1mm |
| Description | 1uH 8.8A SMD,4.1x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,4.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,987 
2,987
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8876 | $ 0.89 |
10+ | $ 0.7203 | $ 7.20 |
30+ | $ 0.6367 | $ 19.10 |
100+ | $ 0.553 | $ 55.30 |
500+ | $ 0.5035 | $ 251.75 |
1,000+ | $ 0.4771 | $ 477.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$