Coilank APS1513M8R2F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS1513M8R2F |
| LCSC Part # | C49261409 |
| Package | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 26A 5.74mΩ SMD,16.5x15.5mm |
| Description | 8.2uH 33A SMD,16.5x15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,16.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6227 | $ 1.62 |
10+ | $ 1.5859 | $ 15.86 |
30+ | $ 1.5613 | $ 46.84 |
100+ | $ 1.5383 | $ 153.83 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$