Coilank APS1510M5R6F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS1510M5R6F |
| LCSC Part # | C49261399 |
| Package | SMD,16.5x15.5mm |
| Customer # | |
| Description | 5.6uH ±20% SMD,16.5x15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,16.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4841 | $ 1.48 |
10+ | $ 1.4504 | $ 14.50 |
30+ | $ 1.4289 | $ 42.87 |
150+ | $ 1.4059 | $ 210.89 |
Standard Packaging 150/Full
Reel | ||
Better price for more quantity?
$