Coilank APS1580M4R7F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS1580M4R7F |
| LCSC Part # | C49261393 |
| Package | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 26.5A 5.2mΩ SMD,16.5x15.5mm |
| Description | 26.5A 4.7uH 32A 5.2mΩ ±20% SMD,16.5x15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,16.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2116 $ 1.0663 | $ 1.07 |
10+ | $ 1.1808 $ 1.0391 | $ 10.39 |
30+ | $ 1.1607 $ 1.0215 | $ 30.65 |
100+ | $ 1.1391 $ 1.0025 | $ 100.25 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$