Coilank APS0660M5R6F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS0660M5R6F |
| LCSC Part # | C49261302 |
| Package | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 10A 15.9mΩ SMD,6.6x6.4mm |
| Description | 10A 5.6uH 15.9mΩ 9.9A ±20% SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9542 $ 0.8397 | $ 0.84 |
10+ | $ 0.7618 $ 0.6704 | $ 6.70 |
30+ | $ 0.6648 $ 0.5851 | $ 17.55 |
100+ | $ 0.5694 $ 0.5011 | $ 50.11 |
750+ | $ 0.5131 $ 0.4516 | $ 338.70 |
1,500+ | $ 0.4834 $ 0.4254 | $ 638.10 |
Standard Packaging 750/Full
Reel | ||