Coilank APS0630MR56F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS0630MR56F |
| LCSC Part # | C49261275 |
| Package | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 560nH 22A 3.31mΩ SMD,6.6x6.4mm |
| Description | 22A 560nH 29A 3.31mΩ ±20% SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3453 $ 0.3039 | $ 0.30 |
10+ | $ 0.3358 $ 0.2955 | $ 2.96 |
30+ | $ 0.3311 $ 0.2914 | $ 8.74 |
100+ | $ 0.3248 $ 0.2859 | $ 28.59 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$