Coilank APS0530M3R3F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS0530M3R3F |
| LCSC Part # | C49261267 |
| Package | SMD,5.5x5.3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 8.1A 23.1mΩ SMD,5.5x5.3mm |
| Description | 8.1A 3.3uH 23.1mΩ 8.7A ±20% SMD,5.5x5.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,5.5x5.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3721 $ 0.3275 | $ 0.33 |
10+ | $ 0.3642 $ 0.3205 | $ 3.21 |
30+ | $ 0.3579 $ 0.3150 | $ 9.45 |
100+ | $ 0.3516 $ 0.3095 | $ 30.95 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$