Coilank APS1060M1R2F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS1060M1R2F |
| LCSC Part # | C49261245 |
| Package | SMD,11.9x11mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 26.5A 2.64mΩ SMD,11.9x11mm |
| Description | 1.2uH 45A SMD,11.9x11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,11.9x11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6138 | $ 1.61 |
10+ | $ 1.3752 | $ 13.75 |
30+ | $ 1.2253 | $ 36.76 |
100+ | $ 1.0708 | $ 107.08 |
500+ | $ 1.002 | $ 501.00 |
1,000+ | $ 0.9714 | $ 971.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$