Coilank APS0720MR31F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS0720MR31F |
| LCSC Part # | C49261214 |
| Package | SMD,7.8x7.6mm |
| Customer # | |
| Key Attributes | FIXED IND 310nH 20A 4.8mΩ SMD,7.8x7.6mm |
| Description | 20A 310nH 34A 4.8mΩ ±20% SMD,7.8x7.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,7.8x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.484 $ 0.4260 | $ 0.43 |
10+ | $ 0.4729 $ 0.4162 | $ 4.16 |
30+ | $ 0.4651 $ 0.4093 | $ 12.28 |
100+ | $ 0.4572 $ 0.4024 | $ 40.24 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$