Minos MPT015N10-T
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | MPT015N10-T |
| LCSC Part # | C49260729 |
| Package | TOLL-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 480A TOLL-8 |
| Description | 100V 1.12mΩ@10V 1 N-channel 432W TOLL-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Package | TOLL-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
859
859
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.993 | $ 0.99 |
10+ | $ 0.827 | $ 8.27 |
30+ | $ 0.7363 | $ 22.09 |
100+ | $ 0.6333 | $ 63.33 |
500+ | $ 0.5872 | $ 293.60 |
1,200+ | $ 0.5657 | $ 678.84 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$