LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
R+O SMD1812-300-24 product image
  • SMD1812-300-24 thumbnail 1
  • SMD1812-300-24 thumbnail 2
  • SMD1812-300-24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1812-300-24RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1812-300-24
LCSC Part #
C49260581
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 3A 1812
Datasheetpdf iconR+O SMD1812-300-24
In-Stock: 22,890
22,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1615$ 0.1454$ 0.73
50+$ 0.1271$ 0.1144$ 5.72
150+$ 0.1124$ 0.1012$ 15.18
1,500+$ 0.0902$ 0.0812$ 121.80
3,000+$ 0.082$ 0.0738$ 221.40
4,500+$ 0.0771$ 0.0694$ 312.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current3A
Pitch-
Current - Max40A
Power Dissipation1.4W
Trip Current6A
Height-
Length-
Width-
Time to Trip(Max)4s
Resistance @ 25℃10mΩ
Resistance - Post Trip (R1) (Max)50mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.1~3.5A
  • Fast response to fault current
  • Size: 1812 / 4.5×3.2mm
  • Low resistance
  • Low profile
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, and batteries
  • Motherboards and peripherals