SIMCom Wireless Solutions A7670E-LASA
| Manufacturer | SIMCom Wireless SolutionsAsian Brands |
| MPN | A7670E-LASA |
| LCSC Part # | C49260456 |
| Packaging | SMD,24x24mm |
| Customer # | |
| Key Attributes | SMD,24x24mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,24x24mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A7670 series is the LTE Cat 1 module which supports wireless communication modes of LTE-TDD/LTE-FDD/ GSM/GPRS/EDGE. It supports maximum 10Mbps downlink rate and 5Mbps uplink rate. The A7670 series adopts LGA form factor and is compatible with SIM7000/SIM7070 series(NB/Cat M modules), and SIM800A/SIM800F(2G modules), which enables smooth migration from 2G/NB/Cat M products to LTE Cat 1 products, and greatly facilitates more compatible product design for the customer needs. The A7670 series supports multiple built-in network protocols, supports drivers for main operation systems (USB driver for Windows, Linux and Android etc.) and software function, AT commands are compatible with SIM7500/SIM7600 series modules. Meanwhile the A7670 series integrates main industrial standard interfaces, with powerful expansibility, including abundant interfaces such as UART, USB, I2C, GPIO, which is suitable for main IOT applications such as telematics, surveillance devices, POS, industrial routers, and remote diagnostics etc.
Features
- Small size LTE Cat 1 module
- LGA form factor with abundant interfaces
- Suitable for LTE and GSM networks
- Abundant software functions: FOTA, LBS, SSL
- The form factor of A7670 series are compatible with the SIM7000/SIM7070 series
Applications
- telematics
- surveillance devices
- POS
- industrial routers
- remote diagnostics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5121 | $ 5.51 |
| 10+ | $ 5.3791 | $ 53.79 |
Standard Packaging20/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,24x24mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A7670 series is the LTE Cat 1 module which supports wireless communication modes of LTE-TDD/LTE-FDD/ GSM/GPRS/EDGE. It supports maximum 10Mbps downlink rate and 5Mbps uplink rate. The A7670 series adopts LGA form factor and is compatible with SIM7000/SIM7070 series(NB/Cat M modules), and SIM800A/SIM800F(2G modules), which enables smooth migration from 2G/NB/Cat M products to LTE Cat 1 products, and greatly facilitates more compatible product design for the customer needs. The A7670 series supports multiple built-in network protocols, supports drivers for main operation systems (USB driver for Windows, Linux and Android etc.) and software function, AT commands are compatible with SIM7500/SIM7600 series modules. Meanwhile the A7670 series integrates main industrial standard interfaces, with powerful expansibility, including abundant interfaces such as UART, USB, I2C, GPIO, which is suitable for main IOT applications such as telematics, surveillance devices, POS, industrial routers, and remote diagnostics etc.
Features
- Small size LTE Cat 1 module
- LGA form factor with abundant interfaces
- Suitable for LTE and GSM networks
- Abundant software functions: FOTA, LBS, SSL
- The form factor of A7670 series are compatible with the SIM7000/SIM7070 series
Applications
- telematics
- surveillance devices
- POS
- industrial routers
- remote diagnostics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



