Siliup SP6026CTM
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP6026CTM |
| LCSC Part # | C49257246 |
| Package | TO-252-4L |
| Customer # | |
| Key Attributes | MOSFET N/P-CH 60V 20A TO-252-4L |
| Description | 60V 40W TO-252-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TO-252-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1556 $ 0.1479 | $ 0.74 |
50+ | $ 0.1217 $ 0.1157 | $ 5.79 |
150+ | $ 0.1071 $ 0.1018 | $ 15.27 |
500+ | $ 0.089 $ 0.0846 | $ 42.30 |
2,500+ | $ 0.0809 $ 0.0769 | $ 192.25 |
5,000+ | $ 0.0761 $ 0.0723 | $ 361.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$