Siliup TL431AT2M
| Manufacturer | SiliupAsian Brands |
| MPN | TL431AT2M |
| LCSC Part # | C49257230 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V~36V ±0.5% 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431AT2M is a three-terminal adjustable shunt regulator with guaranteed thermal stability over the entire operating range. It features sharp turn-on characteristics, low temperature drift, and low output impedance, making it an ideal replacement for Zener diodes in applications such as switching power supplies, chargers, and other adjustable voltage regulators. This precision voltage reference is available in two voltage tolerance grades: 0.5%.
Features
- Programmable precision output voltage range: 2.5V to 36V
- High stability with capacitive loads
- Low temperature drift: typical 5mV
- Low equivalent full-range temperature coefficient: typical 40PPM/°C
- Sink current capability: 1mA to 100mA
- Low output noise
- Wide operating temperature range: -40 to 125°C
Applications
- Charger
- Voltage adapter
- Switching power supply
- Graphics card
- Precision voltage reference
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0289 | $ 0.58 |
| 200+ | $ 0.0224 | $ 4.48 |
| 600+ | $ 0.0188 | $ 11.28 |
| 3,000+ | $ 0.0166 | $ 49.80 |
| 9,000+ | $ 0.0147 | $ 132.30 |
| 21,000+ | $ 0.0137 | $ 287.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431AT2M is a three-terminal adjustable shunt regulator with guaranteed thermal stability over the entire operating range. It features sharp turn-on characteristics, low temperature drift, and low output impedance, making it an ideal replacement for Zener diodes in applications such as switching power supplies, chargers, and other adjustable voltage regulators. This precision voltage reference is available in two voltage tolerance grades: 0.5%.
Features
- Programmable precision output voltage range: 2.5V to 36V
- High stability with capacitive loads
- Low temperature drift: typical 5mV
- Low equivalent full-range temperature coefficient: typical 40PPM/°C
- Sink current capability: 1mA to 100mA
- Low output noise
- Wide operating temperature range: -40 to 125°C
Applications
- Charger
- Voltage adapter
- Switching power supply
- Graphics card
- Precision voltage reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

