SCILICON SFG014N100BC3
| Manufacturer |
SCILICON
Asian Brands |
| Mfr. Part # | SFG014N100BC3 |
| LCSC Part # | C49257110 |
| Package | TO-247PLUS-4L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 408A TO-247PLUS-4L |
| Description | 100V 1.1mΩ@10V 1 N-channel 480W TO-247PLUS-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SCILICON | |
| Package | TO-247PLUS-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,165
1,165
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0523 | $ 3.05 |
10+ | $ 2.6002 | $ 26.00 |
30+ | $ 2.3163 | $ 69.49 |
90+ | $ 2.0262 | $ 182.36 |
510+ | $ 1.895 | $ 966.45 |
990+ | $ 1.8379 | $ 1819.52 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$