LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET IRLR2905ZTRPBF-HXY product image
  • IRLR2905ZTRPBF-HXY thumbnail 1
  • IRLR2905ZTRPBF-HXY thumbnail 2
  • IRLR2905ZTRPBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRLR2905ZTRPBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRLR2905ZTRPBF-HXY
LCSC Part #
C49256934
Packaging
TO-252-2L
Customer #
Key Attributes
MOSFET 60V 50A TO-252-2L
Datasheetpdf iconHXY MOSFET IRLR2905ZTRPBF-HXY
In-Stock: 173
173 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4281$ 0.4067$ 0.41
10+$ 0.3386$ 0.3217$ 3.22
30+$ 0.2995$ 0.2846$ 8.54
100+$ 0.2507$ 0.2382$ 23.82
500+$ 0.2295$ 0.2181$ 109.05
1,000+$ 0.2165$ 0.2057$ 205.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)145pF
Current - Continuous Drain(Id)50A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation45W
RDS(on)11mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)97pF
Number1 N-channel
Input Capacitance(Ciss)2.423nF
Gate Charge(Qg)19.3nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece