HXY MOSFET IRF9328TRPBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRF9328TRPBF-HXY |
| LCSC Part # | C49256916 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 12A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 233pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 206pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.77nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF9328TRPBF utilizes advanced trench technology to deliver excellent on-state resistance RDS(ON), low gate charge, and operates at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications. Available in SOP-8 package.
Features
AI Translation
- Drain-source voltage VDS = -30V, drain current ID = -12A
- On-resistance RDS(ON) < 15mΩ at gate-source voltage VGS = 10V
- P-channel MOSFET
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 185
185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3394$ 0.2885 | $ 1.44 |
| 50+ | $ 0.2655$ 0.2257 | $ 11.29 |
| 150+ | $ 0.2339$ 0.1989 | $ 29.84 |
| 500+ | $ 0.1944$ 0.1653 | $ 82.65 |
| 3,000+ | $ 0.1769$ 0.1504 | $ 451.20 |
| 6,000+ | $ 0.1663$ 0.1414 | $ 848.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 233pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 206pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.77nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF9328TRPBF utilizes advanced trench technology to deliver excellent on-state resistance RDS(ON), low gate charge, and operates at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications. Available in SOP-8 package.
Features
AI Translation
- Drain-source voltage VDS = -30V, drain current ID = -12A
- On-resistance RDS(ON) < 15mΩ at gate-source voltage VGS = 10V
- P-channel MOSFET
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



