RF-star RF-BM-2340A1
| Manufacturer | RF-starAsian Brands |
| MPN | RF-BM-2340A1 |
| LCSC Part # | C49256870 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CC2340R5 -102dBm SMD RF Transceiver Modules and Modems |
| Datasheet | RF-star RF-BM-2340A1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF-star | |
| Packaging | SMD | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Utilized IC / Part | CC2340R5 | |
| Wireless Standard | Bluetooth 5.3 | |
| Sensitivity | -102dBm | |
| Receive Current | 5.3mA | |
| Interface | UART;GPIO;SPI;I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 11mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF-star | |
| Packaging | SMD | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Utilized IC / Part | CC2340R5 |
| Type | Description | |
|---|---|---|
| Wireless Standard | Bluetooth 5.3 | |
| Sensitivity | -102dBm | |
| Receive Current | 5.3mA | |
| Interface | UART;GPIO;SPI;I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 11mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 87
87 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1433 | $ 3.14 |
| 10+ | $ 2.66 | $ 26.60 |
| 30+ | $ 2.3575 | $ 70.73 |
| 100+ | $ 2.0484 | $ 204.84 |
| 500+ | $ 1.9087 | $ 954.35 |
| 1,500+ | $ 1.8479 | $ 2771.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF-star | |
| Packaging | SMD | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Utilized IC / Part | CC2340R5 | |
| Wireless Standard | Bluetooth 5.3 | |
| Sensitivity | -102dBm | |
| Receive Current | 5.3mA | |
| Interface | UART;GPIO;SPI;I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 11mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF-star | |
| Packaging | SMD | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Utilized IC / Part | CC2340R5 |
| Type | Description | |
|---|---|---|
| Wireless Standard | Bluetooth 5.3 | |
| Sensitivity | -102dBm | |
| Receive Current | 5.3mA | |
| Interface | UART;GPIO;SPI;I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 11mA |
Help & FeedbackShow similar products (0) >
C49256870 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



