LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR JVJ35V560M10X10 product image
  • JVJ35V560M10X10 thumbnail 1
  • JVJ35V560M10X10 thumbnail 2
  • JVJ35V560M10X10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JVJ35V560M10X10

Manufacturer
JIERRAsian Brands
MPN
JVJ35V560M10X10
LCSC Part #
C49256855
Packaging
SMD,D10xL10.5mm
Customer #
Key Attributes
CAP ALUM 560uF ±20% 35V SMD
DatasheetJIERR JVJ35V560M10X10
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 490
490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2329$ 0.2213$ 1.11
50+$ 0.1838$ 0.1747$ 8.74
150+$ 0.1628$ 0.1547$ 23.21
500+$ 0.1366$ 0.1298$ 64.90
2,500+$ 0.1249$ 0.1187$ 296.75
5,000+$ 0.1179$ 0.1121$ 560.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingSMD,D10xL10.5mm
Voltage Rating35V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance560uF
Ripple Current350mA@120Hz
Operating Temperature-55℃~+105℃
Height - Seated (Max)10.5mm
Diameter10mm