LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR JVJ25V68M6X6 product image
  • JVJ25V68M6X6 thumbnail 1
  • JVJ25V68M6X6 thumbnail 2
  • JVJ25V68M6X6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JVJ25V68M6X6RoHS

Manufacturer
JIERRAsian Brands
MPN
JVJ25V68M6X6
LCSC Part #
C49256847
Packaging
SMD,D6.3xL5.7mm
Customer #
Key Attributes
CAP ALUM 68uF ±20% 25V SMD
Datasheetpdf iconJIERR JVJ25V68M6X6
In-Stock: 7,500
7,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0437$ 0.44
100+$ 0.0344$ 3.44
300+$ 0.0298$ 8.94
1,000+$ 0.0263$ 26.30
5,000+$ 0.0235$ 117.50
10,000+$ 0.0221$ 221.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingSMD,D6.3xL5.7mm
Voltage Rating25V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance68uF
Ripple Current48mA@120Hz
Operating Temperature-55℃~+105℃
Height - Seated (Max)5.7mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 105℃ 2000H standard product
  • High-density surface mount
  • High stability and reliability