JIERR JVJ6.3V1000M8X10
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JVJ6.3V1000M8X10 |
| LCSC Part # | C49256842 |
| Package | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 6.3V SMD |
| Description | 1000uF ±20% 6.3V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
11,315
11,315
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0997 $ 0.0948 | $ 0.47 |
50+ | $ 0.0792 $ 0.0753 | $ 3.77 |
150+ | $ 0.0689 $ 0.0655 | $ 9.83 |
500+ | $ 0.0612 $ 0.0582 | $ 29.10 |
2,500+ | $ 0.055 $ 0.0523 | $ 130.75 |
5,000+ | $ 0.0519 $ 0.0494 | $ 247.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$