LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR ERA50V47M6X11 product image
  • ERA50V47M6X11 thumbnail 1
  • ERA50V47M6X11 thumbnail 2
  • ERA50V47M6X11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR ERA50V47M6X11RoHS

Manufacturer
JIERRAsian Brands
MPN
ERA50V47M6X11
LCSC Part #
C49256811
Packaging
Through Hole,D6.3xL11mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 50V TH
Datasheetpdf iconJIERR ERA50V47M6X11
In-Stock: 54,760
54,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0384$ 0.77
200+$ 0.0298$ 5.96
1,000+$ 0.0251$ 25.10
2,000+$ 0.0223$ 44.60
10,000+$ 0.0198$ 198.00
20,000+$ 0.0184$ 368.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingThrough Hole,D6.3xL11mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@105℃
Capacitance47uF
Ripple Current133mA@120Hz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)11mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece